-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2155JFB-ND
|
DigiKey | CAP FILM 1.5UF 5% 250VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
ECQ-E2155JFB
|
Avnet Americas | Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 21.8mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E2155JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2994 / $0.3390 | Buy Now |
DISTI #
667-ECQ-E2155JFB
|
Mouser Electronics | Film Capacitors 250VDC 1.5uF 5% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.3740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 21.8mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3062 / $0.4498 | Buy Now |
|
Master Electronics | Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 21.8mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3062 / $0.4498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy