-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0916
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2154KF3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1550 | Buy Now |
DISTI #
ECQ-E2154KF3-ND
|
DigiKey | CAP FILM 0.15UF 10% 250VDC RAD Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1432 | Buy Now |
DISTI #
ECQ-E2154KF3
|
Avnet Americas | Film Capacitor, 0.15 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2154KF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1047 / $0.1186 | Buy Now |
DISTI #
667-ECQ-E2154KF3
|
Mouser Electronics | Film Capacitors 250VDC 0.15uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks | 0 |
|
$0.1049 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 250V PET 10% (10.3 X 6 X 15.8mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1086 / $0.1677 | Buy Now |
|
Master Electronics | Cap Film 0.15uF 250V PET 10% (10.3 X 6 X 15.8mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1086 / $0.1677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy