-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14606-ND
|
DigiKey | CAP FILM 0.15UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2019 In Stock |
|
$0.1086 / $0.4200 | Buy Now |
DISTI #
ECQ-E2154JF
|
Avnet Americas | Film Capacitor, 0.15 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2154JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1121 / $0.1270 | Buy Now |
DISTI #
667-ECQ-E2154JF
|
Mouser Electronics | Film Capacitors 250VDC 0.15uF 5% MPET L/S=7.5mm RoHS: Compliant | 63 |
|
$0.1260 / $0.4400 | Buy Now |
|
Future Electronics | ECQ-E METALLIZED POLYESTER FILM 250V 0.15uF 5%TOL 10.3x10.8x6MM(LxHxT) LS=7.5MM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | ECQ-E METALLIZED POLYESTER FILM 250V 0.15uF 5%TOL 10.3x10.8x6MM(LxHxT) LS=7.5MM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1090 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 250V PET 5% (10.3 X 6 X 10.8mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.1163 / $0.1489 | Buy Now |
DISTI #
ECQ-E2154JF
|
TTI | Film Capacitors 250VDC 0.15uF 5% MPET L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1110 / $0.1440 | Buy Now |
|
Master Electronics | Cap Film 0.15uF 250V PET 5% (10.3 X 6 X 10.8mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.1163 / $0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy