-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0874
|
Newark | Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2125KB3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3800 | Buy Now |
DISTI #
ECQ-E2125KB3-ND
|
DigiKey | CAP FILM 1.2UF 10% 250VDC RADIAL Min Qty: 500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4138 | Buy Now |
DISTI #
ECQ-E2125KB3
|
Avnet Americas | Cap Film 1.2uF 250V PET 10% (15.3 X 7.6 X 19.6mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E2125KB3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2857 / $0.3235 | Buy Now |
DISTI #
667-ECQ-E2125KB3
|
Mouser Electronics | Film Capacitors 250VDC 1.2uF 10% MPET L/S=5mm RoHS: Compliant | 943 |
|
$0.3370 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.2870 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.2uF 250V PET 10% (15.3 X 7.6 X 19.6mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
495 In Stock |
|
$0.3379 / $0.5242 | Buy Now |
DISTI #
51669601
|
Verical | Cap Film 1.2uF 250V PET 10%( 15.3 X 7.6 X 19.6mm) Radial 5mm 105°C Ammo RoHS: Compliant Min Qty: 495 Package Multiple: 495 Date Code: 1401 | Americas - 495 |
|
$0.4554 / $0.6195 | Buy Now |
|
Master Electronics | Cap Film 1.2uF 250V PET 10% (15.3 X 7.6 X 19.6mm) Radial 5mm 105°C Automotive Ammo RoHS: Compliant |
495 In Stock |
|
$0.3379 / $0.5242 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.2uF 250VDC ±10% 15.3x7.6x19.6 5MM THT | 0 |
|
$0.8139 / $0.9360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy