-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2124JF3-ND
|
DigiKey | CAP FILM 0.12UF 5% 250VDC RADIAL Min Qty: 1500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1597 | Buy Now |
DISTI #
ECQ-E2124JF3
|
Avnet Americas | Cap Film 0.12uF 250V PET 5% (10.3 X 6 X 14mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E2124JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1167 / $0.1322 | Buy Now |
DISTI #
667-ECQ-E2124JF3
|
Mouser Electronics | Film Capacitors 250VDC 0.12uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1170 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 250V PET 5% (10.3 X 6 X 14mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1230 / $0.1870 | Buy Now |
|
Master Electronics | Cap Film 0.12uF 250V PET 5% (10.3 X 6 X 14mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1230 / $0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy