-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0847
|
Newark | Film Capacitor, 0.12Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.12Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2124JB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
P14659-ND
|
DigiKey | CAP FILM 0.12UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
169 In Stock |
|
$0.1103 / $0.4600 | Buy Now |
DISTI #
ECQ-E2124JB
|
Avnet Americas | Cap Film 0.12uF 250V PET 5% (7.9 X 5.7 X 10.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2124JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1277 | Buy Now |
DISTI #
667-ECQ-E2124JB
|
Mouser Electronics | Film Capacitors 250VDC 0.12uF 5% MPET L/S=5mm RoHS: Compliant | 795 |
|
$0.1100 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1130 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 250V PET 5% (7.9 X 5.7 X 10.6mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.1132 / $0.1459 | Buy Now |
DISTI #
ECQ-E2124JB
|
TTI | Film Capacitors 250VDC 0.12uF 5% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1100 / $0.1200 | Buy Now |
|
Master Electronics | Cap Film 0.12uF 250V PET 5% (7.9 X 5.7 X 10.6mm) Radial 5mm 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.1132 / $0.1459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy