-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0843
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2123KF3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
ECQ-E2123KF3-ND
|
DigiKey | CAP FILM 0.012UF 10% 250VDC RAD Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1149 | Buy Now |
DISTI #
ECQ-E2123KF3
|
Avnet Americas | Film Capacitor, 0.012 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2123KF3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0794 / $0.0899 | Buy Now |
DISTI #
667-ECQ-E2123KF3
|
Mouser Electronics | Film Capacitors 250VDC 0.012uF 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.1120 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0795 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.0823 / $0.1054 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.0823 / $0.1054 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12nF 250VDC ±10% 10.3x4.4x12.5 5MM THT | 0 |
|
$0.1041 / $0.1197 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy