-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E2123KF by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF2123-ND
|
DigiKey | CAP FILM 0.012UF 10% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
827 In Stock |
|
$0.0892 / $0.3200 | Buy Now |
DISTI #
ECQ-E2123KF
|
Avnet Americas | Film Capacitor, 0.012 uF, 150 V, 250 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2123K... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0644 / $0.0688 | Buy Now |
DISTI #
667-ECQ-E2123KF
|
Mouser Electronics | Film Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm RoHS: Compliant | 907 |
|
$0.0780 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.0706 / $0.0769 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.0887 | Buy Now |
DISTI #
ECQ-E2123KF
|
TTI | Film Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0700 / $0.0780 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy