-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0828
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2106KFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7900 | Buy Now |
DISTI #
ECQ-E2106KFW-ND
|
DigiKey | CAP FILM 10UF 10% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6263 | Buy Now |
DISTI #
ECQ-E2106KFW
|
Avnet Americas | Cap Film 10uF 250V PET 10% (31 X 15.9 X 30.8mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E2106KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4971 / $1.6951 | Buy Now |
DISTI #
667-ECQ-E2106KFW
|
Mouser Electronics | Film Capacitors 250VDC 10.0uF 10% MPET L/S=22.5mm RoHS: Compliant | 912 |
|
$1.6800 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 250V PET 10% (31 X 15.9 X 30.8mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
ECQ-E2106KFW
|
TTI | Film Capacitors 250VDC 10.0uF 10% MPET L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.5900 | Buy Now |
|
Master Electronics | Cap Film 10uF 250V PET 10% (31 X 15.9 X 30.8mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy