-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E1A335KB-ND
|
DigiKey | CAP FILM 3.3UF 10% 125VAC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1536 | Buy Now |
DISTI #
ECQ-E1A335KB
|
Avnet Americas | - Bulk (Alt: ECQ-E1A335KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
667-ECQ-E1A335KB
|
Mouser Electronics | Film Capacitors 125AC 3.3uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.3uF 125VAC PET 10% (25.8 X 9.6 X 18.7mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
Master Electronics | Cap Film 3.3uF 125VAC PET 10% (25.8 X 9.6 X 18.7mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy