-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E1825KFW-ND
|
DigiKey | CAP FILM 8.2UF 10% 100VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4172 | Buy Now |
DISTI #
ECQ-E1825KFW
|
Avnet Americas | Cap Film 8.2uF 100V PET 10% (26 X 10 X 25mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E1825KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2580 / $1.4244 | Buy Now |
DISTI #
667-ECQ-E1825KFW
|
Mouser Electronics | Film Capacitors 100VDC 8.2uF 10% MPET L/S=15mm RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Cap Film 8.2uF 100V PET 10% (26 X 10 X 25mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.3500 / $1.9700 | Buy Now |
|
Master Electronics | Cap Film 8.2uF 100V PET 10% (26 X 10 X 25mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.3500 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy