-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0751
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1824KFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3460 | Buy Now |
DISTI #
ECQ-E1824KFW-ND
|
DigiKey | CAP FILM 0.82UF 10% 100VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
DISTI #
ECQ-E1824KFW
|
Avnet Americas | Cap Film 0.82uF 100V PET 10% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECQ-E1824KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 / $0.3341 | Buy Now |
DISTI #
667-ECQ-E1824KFW
|
Mouser Electronics | Film Capacitors 100VDC 0.82uF 10% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.3680 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 100V PET 10% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3065 / $0.4539 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 100V PET 10% (12 X 6 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3065 / $0.4539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy