-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E1684JF3-ND
|
DigiKey | CAP FILM 0.68UF 5% 100VDC RADIAL Min Qty: 500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4312 | Buy Now |
DISTI #
ECQ-E1684JF3
|
Avnet Americas | Cap Film 0.68uF 100V PET 5% (12 X 6 X 16.9mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E1684JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2977 / $0.3371 | Buy Now |
DISTI #
667-ECQ-E1684JF3
|
Mouser Electronics | Film Capacitors 100VDC 0.68uF 5% MPET L/S=5mm RoHS: Compliant | 647 |
|
$0.3440 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 100V PET 5% (12 X 6 X 16.9mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3084 / $0.3700 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 100V PET 5% (12 X 6 X 16.9mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3084 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy