Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12822KFB
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1,000
$0.3690
2,500
$0.3370
$0.3370 / $0.3690
Buy Now
Details
Avnet Americas
Cap Film 0.0082uF 1250V PET 10% (21 X 5 X 17mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E12822KFB)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
39 Weeks, 0 Days
Container:
Bulk
0
1,000
$0.3557
2,000
$0.3485
4,000
$0.3436
6,000
$0.3337
8,000
$0.3264
10,000
$0.3202
100,000
$0.3141
$0.3141 / $0.3557
Buy Now
Details
Ozdisan Elektronik
CAP.FILM 8.2nF 1250VDC ±10% 21x5x17 12.5MM RADIAL
0
$0.3054 / $0.3512
RFQ
Part Symbol
Footprint
3D Model
Want to compare parts?
Panasonic Electronic Components
VS
Select a part to compare
Choose Part to Compare
Search a specific part