-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E1275JF3-ND
|
DigiKey | CAP FILM 2.7UF 5% 100VDC RADIAL Min Qty: 500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8738 | Buy Now |
DISTI #
ECQ-E1275JF3
|
Avnet Americas | Cap Film 2.7uF 100V PET 5% (18.5 X 8 X 20.8mm) Radial 5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E1275JF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6787 / $0.7684 | Buy Now |
DISTI #
667-ECQ-E1275JF3
|
Mouser Electronics | Film Capacitors 100VDC 2.7uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.8740 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.7uF 100V PET 5% (18.5 X 8 X 20.8mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |
|
Master Electronics | Cap Film 2.7uF 100V PET 5% (18.5 X 8 X 20.8mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7uF 100VDC ±5% 18.5x8x20.8 5MM RADIAL | 0 |
|
$0.7748 / $0.8910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy