-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12683KFB-ND
|
DigiKey | CAP FILM 0.068UF 10% 1.25KVDC RA Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5877 | Buy Now |
DISTI #
ECQ-E12683KFB
|
Avnet Americas | Cap Film 0.068uF 1250V PET 10% (31 X 8 X 22.5mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E12683KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4869 / $0.5513 | Buy Now |
DISTI #
667-ECQ-E12683KFB
|
Mouser Electronics | Film Capacitors 1.25kV 0.068uF 10% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$0.5880 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 1250V PET 10% (31 X 8 X 22.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4982 / $0.7491 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 1250V PET 10% (31 X 8 X 22.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4982 / $0.7491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy