-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12563JFB-ND
|
DigiKey | CAP FILM 0.056UF 5% 1.25KVDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7323 | Buy Now |
DISTI #
ECQ-E12563JFB
|
Avnet Americas | Cap Film 0.056uF 1250V PET 5% (31 X 7.5 X 22mm) Radial 22.5mm 105?C Bulk - Bulk (Alt: ECQ-E12563JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6186 / $0.6870 | Buy Now |
DISTI #
667-ECQ-E12563JFB
|
Mouser Electronics | Film Capacitors 1.25kV 0.056uF 5% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$0.7190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.6080 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 1250V PET 5% (31 X 7.5 X 22mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6210 / $0.9120 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 1250V PET 5% (31 X 7.5 X 22mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6210 / $0.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy