-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12333KF-ND
|
DigiKey | CAP FILM 0.033UF 10% 1.25KVDC RA Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4629 | Buy Now |
DISTI #
ECQ-E12333KF
|
Avnet Americas | Cap Film 0.033uF 1250V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105?C Bulk - Bulk (Alt: ECQ-E12333KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3985 / $0.4342 | Buy Now |
DISTI #
667-ECQ-E12333KF
|
Mouser Electronics | Film Capacitors 1.25kV 0.033uF 10% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$0.4280 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 1250V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3922 / $0.5762 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 1250V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3922 / $0.5762 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 33nF 1250VDC ±10% 26x6.5x16 22.5MM RADIAL | 0 |
|
$0.4611 / $0.5303 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy