-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0405
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12184KFB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 / $0.8690 | Buy Now |
DISTI #
ECQ-E12184KFB-ND
|
DigiKey | CAP FILM 0.18UF 10% 1.25KVDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8185 | Buy Now |
DISTI #
ECQ-E12184KFB
|
Avnet Americas | Cap Film 0.18uF 1250V PET 10% (31 X 13 X 29.5mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E12184KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7265 / $0.8226 | Buy Now |
DISTI #
667-ECQ-E12184KFB
|
Mouser Electronics | Film Capacitors 1.25kV 0.18uF 10% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$0.8190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7280 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.18uF 1250V PET 10% (31 X 13 X 29.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7790 / $1.1350 | Buy Now |
|
Master Electronics | Cap Film 0.18uF 1250V PET 10% (31 X 13 X 29.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7790 / $1.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy