-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0400
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12183RJF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.6590 | Buy Now |
DISTI #
ECQ-E12183RJF-ND
|
DigiKey | CAP FILM 0.018UF 5% 1.25KVDC RAD Min Qty: 500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6475 | Buy Now |
DISTI #
ECQ-E12183RJF
|
Avnet Americas | Cap Film 0.018uF 1250V PET 5% (21 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E12183RJF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4733 / $0.5360 | Buy Now |
DISTI #
667-ECQ-E12183RJF
|
Mouser Electronics | Film Capacitors 1.25kV 0.018uF 5% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.018uF 1250V PET 5% (21 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4844 / $0.7282 | Buy Now |
|
Master Electronics | Cap Film 0.018uF 1250V PET 5% (21 X 6.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4844 / $0.7282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy