-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12183KF-ND
|
DigiKey | CAP FILM 0.018UF 10% 1.25KVDC RA Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3975 | Buy Now |
DISTI #
ECQ-E12183KF
|
Avnet Americas | Cap Film 0.018uF 1250V PET 10% (21 X 6.5 X 14.5mm) Radial 17.5mm 105?C Bulk - Bulk (Alt: ECQ-E12183KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3312 / $0.3609 | Buy Now |
DISTI #
667-ECQ-E12183KF
|
Mouser Electronics | Film Capacitors 1.25kV 0.018uF 10% MPET L/S=17.5mm RoHS: Compliant | 0 |
|
$0.3560 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.018uF 1250V PET 10% (21 X 6.5 X 14.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3260 / $0.4788 | Buy Now |
|
Master Electronics | Cap Film 0.018uF 1250V PET 10% (21 X 6.5 X 14.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3260 / $0.4788 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 18nF 1250VDC ±10% 21x6.5x14.5 17.5MM THT | 0 |
|
$0.3887 / $0.4470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy