-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E1155KFW by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0300
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1155KFW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
ECQ-E1155KFW-ND
|
DigiKey | CAP FILM 1.5UF 10% 100VDC RADIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5467 | Buy Now |
DISTI #
ECQ-E1155KFW
|
Avnet Americas | Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECQ-E1155KFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4228 / $0.4920 | Buy Now |
DISTI #
667-ECQ-E1155KFW
|
Mouser Electronics | Film Capacitors 100VDC 1.5uF 10% MPET L/S=10mm RoHS: Compliant | 687 |
|
$0.5420 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4320 / $0.4470 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4338 / $0.6470 | Buy Now |
|
Master Electronics | Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 18.4mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4338 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy