-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E1105JF3CT-ND
|
DigiKey | CAP FILM 1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
885 In Stock |
|
$0.3563 / $1.0800 | Buy Now |
DISTI #
ECQ-E1105JF3
|
Avnet Americas | Film Capacitor, 1 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E1105JF3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3542 / $0.4010 | Buy Now |
DISTI #
667-ECQ-E1105JF3
|
Mouser Electronics | Film Capacitors 100VDC 1.0uF 5% MPET L/S=5mm RoHS: Compliant | 669 |
|
$0.3960 / $1.0700 | Buy Now |
|
Future Electronics | ECQ E Series 100 v 1.0 uf 5% LS=10mm Crimped 12x19x6.7mm Metallized Polyester RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3750 / $0.4050 | Buy Now |
|
Future Electronics | ECQ E Series 100 v 1.0 uf 5% LS=10mm Crimped 12x19x6.7mm Metallized Polyester RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3750 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 100V PET 5% (12 X 6.7 X 19mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3679 / $0.5449 | Buy Now |
DISTI #
ECQ-E1105JF3
|
TTI | Film Capacitors 100VDC 1.0uF 5% MPET L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3840 / $0.4190 | Buy Now |
|
Master Electronics | Cap Film 1uF 100V PET 5% (12 X 6.7 X 19mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3679 / $0.5449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy