-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10683KFB-ND
|
DigiKey | CAP FILM 0.068UF 10% 1KVDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4913 | Buy Now |
DISTI #
ECQ-E10683KFB
|
Avnet Americas | Cap Film 0.068uF 1000V PET 10% (21 X 8.5 X 23mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10683KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.4609 | Buy Now |
DISTI #
667-ECQ-E10683KFB
|
Mouser Electronics | Film Capacitors 1.0kV 0.068uF 10% MPET L/S=12.5mm RoHS: Compliant | 675 |
|
$0.4550 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 1000V PET 10% (21 X 8.5 X 23mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4165 / $0.6262 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 1000V PET 10% (21 X 8.5 X 23mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4165 / $0.6262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy