-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10393RJF-ND
|
DigiKey | CAP FILM 0.039UF 5% 1KVDC RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6491 | Buy Now |
DISTI #
ECQ-E10393RJF
|
Avnet Americas | Cap Film 0.039uF 1000V PET 5% (21 X 7 X 19.5mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E10393RJF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4745 / $0.5373 | Buy Now |
DISTI #
667-ECQ-E10393RJF
|
Mouser Electronics | Film Capacitors 1.0kV 0.039uF 5% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6500 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks | 0 |
|
$0.4760 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 1000V PET 5% (21 X 7 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4855 / $0.7300 | Buy Now |
|
Master Electronics | Cap Film 0.039uF 1000V PET 5% (21 X 7 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4855 / $0.7300 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 39nF 1000VDC ±5% 21x7x19.5 7.5MM RADIAL | 0 |
|
$0.4437 / $0.5102 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy