-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10223RJF-ND
|
DigiKey | CAP FILM 0.022UF 5% 1KVDC RADIAL Min Qty: 400 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6551 | Buy Now |
DISTI #
ECQ-E10223RJF
|
Avnet Americas | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECQ-E10223RJF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4070 / $0.4609 | Buy Now |
DISTI #
667-ECQ-E10223RJF
|
Mouser Electronics | Film Capacitors 1.0kV 0.022uF 5% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks | 0 |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4163 / $0.4969 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 22.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4163 / $0.4969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy