-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10223JF-ND
|
DigiKey | CAP FILM 0.022UF 5% 1KVDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4008 | Buy Now |
DISTI #
ECQ-E10223JF
|
Avnet Americas | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 15.5mm) Radial 12.5mm 105?C Bulk - Bulk (Alt: ECQ-E10223JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 / $0.3760 | Buy Now |
DISTI #
667-ECQ-E10223JF
|
Mouser Electronics | Film Capacitors 1.0kV 0.022uF 5% MPET L/S=12.5mm RoHS: Compliant | 490 |
|
$0.3710 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 15.5mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3396 / $0.4988 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 1000V PET 5% (15.5 X 7.5 X 15.5mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3396 / $0.4988 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 22nF 1000VDC ±5% 15.5x7.5x15.5 12.5MM THT | 0 |
|
$0.3834 / $0.4409 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy