-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Plastic, 16V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4505
|
Newark | Cap, 0.1Μf, 16V, 20%, Acrylic, 0805, Capacitance:0.1Μf, Voltage Rating:16V, Capacitor Dielectric Type:Acrylic, Capacitance Tolerance:± 20%, Product Range:Ecpu(A) Series, Capacitor Case Style:0805 [2012 Metric], Capacitor Terminals:-, rohs Compliant: Yes |Panasonic ECPU1C104MA5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1770 / $0.1820 | Buy Now |
DISTI #
25M9101
|
Newark | Capacitor Pps Film, 0.1Uf, 16V, 20%, 0805, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Voltage(Ac):12V, Voltage(Dc):16V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECPU1C104MA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2886 |
|
$0.1840 / $0.6270 | Buy Now |
DISTI #
ECP-U1C104MA5
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 20%, Metallized Acrylic Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECP-U1C104MA5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1699 / $0.1855 | Buy Now |
DISTI #
ECP-U1C104MA5
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 20%, Metallized Acrylic Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECP-U1C104MA5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1699 / $0.1855 | Buy Now |
DISTI #
25M9101
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 20%, Metallized Acrylic Stacked, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 25M9101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 2886 Partner Stock |
|
$0.2500 / $0.6270 | Buy Now |
|
Bristol Electronics | 4296 |
|
RFQ | ||
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | Capacitor, 100nf, 16V, 20±% | 58 |
|
$0.3225 / $0.3870 | Buy Now |
|
Quest Components | Capacitor, 100nf, 16V, 20±% (Also Known As: ECP-U1C104MA5) | 58 |
|
$0.3225 / $0.3870 | Buy Now |
|
Quest Components | Capacitor, 100nf, 16V, 20±% | 140 |
|
$0.2247 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECPU1C104MA5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECPU1C104MA5
Panasonic Electronic Components
Film Capacitor, Plastic, 16V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC RESIN | |
Height | 1 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |