Part Details for ECP40US05 by XP Power
Overview of ECP40US05 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP40US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2730
|
Newark | Power Supply, Ac-Dc, Medical, 5V, 6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 264V Ac, Height:19Mm Rohs Compliant: Yes |Xp Power ECP40US05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7500 | Buy Now |
DISTI #
ECP40US05-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 500 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7502 | Buy Now |
DISTI #
209-ECP40US05
|
Mouser Electronics | Switching Power Supplies PSU, 40W, COMPACT SINGLE OUTPUT RoHS: Compliant | 0 |
|
$43.6600 | Order Now |
DISTI #
72063958
|
RS | Power Supply, AC-DC, Open Frame, 40W, 5V, 6A, ECP Series | XP Power ECP40US05 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7500 | RFQ |
Part Details for ECP40US05
ECP40US05 CAD Models
ECP40US05 Part Data Attributes:
|
ECP40US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP40US05
XP Power
AC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 30 W | |
Width | 50.8 mm |