Part Details for ECP225PS12 by XP Power
Overview of ECP225PS12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP225PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2911
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 12.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 7Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECP225PS12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1500 | Buy Now |
DISTI #
1470-1253-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 29 Weeks Container: Box |
456 In Stock |
|
$120.1503 / $143.0300 | Buy Now |
DISTI #
209-ECP225PS12
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 225W IND+MED PSU, HI EFF. RoHS: Compliant | 110 |
|
$120.1300 / $143.0100 | Buy Now |
DISTI #
70808506
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 225W 12V@18.75A 85-264V Input | XP Power ECP225PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 60 |
|
$143.0300 | Buy Now |
DISTI #
ECP225PS12
|
TME | Power supply: switched-mode, open, 225W, 85÷264VAC, OUT: 1, 12VDC Min Qty: 120 | 0 |
|
$140.0000 | RFQ |
Part Details for ECP225PS12
ECP225PS12 CAD Models
ECP225PS12 Part Data Attributes:
|
ECP225PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP225PS12
XP Power
AC-DC Regulated Power Supply Module, 225W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 18.75 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 225 W | |
Width | 63.5 mm |
Alternate Parts for ECP225PS12
This table gives cross-reference parts and alternative options found for ECP225PS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECP225PS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBC225-1T12L-2 | AC-DC Regulated Power Supply Module, | Bel Fuse | ECP225PS12 vs MBC225-1T12L-2 |