Part Details for ECP180PS12 by XP Power
Overview of ECP180PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP180PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0064
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 85 V, 264 V, 120 W, 12 V, 10 A Rohs Compliant: Yes |Xp Power ECP180PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2400 | Buy Now |
DISTI #
19X6858
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 10A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):180W @ 10Cfm, Power Rating (Convection Cooling):120W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECP180PS12 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9400 / $97.4300 | Buy Now |
DISTI #
1470-2371-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$90.9401 / $108.2600 | Buy Now |
DISTI #
209-ECP180PS12
|
Mouser Electronics | Switching Power Supplies PSU, 150W, 1U 2X4" OPEN FRAME RoHS: Compliant | 56 |
|
$97.4300 / $108.2600 | Buy Now |
DISTI #
70808500
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 180W 12V@15A 85-264V Input | XP Power ECP180PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5 |
|
$108.2600 | Buy Now |
DISTI #
ECP180PS12
|
TME | Power supply: switched-mode, open, 180W, 85÷264VAC, OUT: 1, 12VDC Min Qty: 1 | 4 |
|
$112.7600 / $142.9400 | Buy Now |
Part Details for ECP180PS12
ECP180PS12 CAD Models
ECP180PS12 Part Data Attributes:
|
ECP180PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP180PS12
XP Power
AC-DC Regulated Power Supply Module, 180W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, TUV, CE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |