Part Details for ECP150PS28 by XP Power
Results Overview of ECP150PS28 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP150PS28 Information
ECP150PS28 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP150PS28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2073
|
Newark | Power Supply, Ac-Dc, Medical, 28V, 5.4A, Power Supply Applications:Ite & Medical, No. Of Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5600 / $98.2800 | Buy Now |
DISTI #
1470-1251-ND
|
DigiKey | AC/DC CONVERTER 28V 100W Min Qty: 1 Lead time: 30 Weeks Container: Box |
152 In Stock |
|
$82.5604 / $98.2800 | Buy Now |
DISTI #
209-ECP150PS28
|
Mouser Electronics | Switching Power Supplies PSU, 150W, 1U 2X4" OPEN FRAME RoHS: Compliant | 6 |
|
$88.4500 / $98.2800 | Buy Now |
DISTI #
70808498
|
RS | Power Supply AC-DC Open Frame Panel Mount 150W 28V@5.4A 90-264V Input | XP Power ECP150PS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5 |
|
$89.3400 / $99.2600 | Buy Now |
|
Onlinecomponents.com | Power Supply AC-DC Open Frame Panel Mount 150W 28V@5.4A 90-264V Input | XP Power ECP150PS28 RoHS: Compliant |
60 Partner Stock |
|
$142.0100 / $160.7000 | Buy Now |
DISTI #
ECP150PS28
|
TME | Power supply: switching, open, 150W, 85÷264VAC, OUT: 1, 28VDC, 5.4A Min Qty: 1 | 10 |
|
$95.5200 / $121.7600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 41 |
|
RFQ |