Part Details for ECP130PS15 by XP Power
Results Overview of ECP130PS15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP130PS15 Information
ECP130PS15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP130PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9871
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 6.66A, Power Supply Applications:Ite & Medical, No. Of Outp... more RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9600 | Buy Now |
DISTI #
1470-3010-ND
|
DigiKey | AC/DC CONVERTER 15V 100W Min Qty: 1 Lead time: 30 Weeks Container: Box |
362 In Stock |
|
$59.9603 / $71.3800 | Buy Now |
DISTI #
209-ECP130PS15
|
Mouser Electronics | Switching Power Supplies PSU, 130W, 1U 2X3" OPEN FRAME RoHS: Compliant | 0 |
|
$64.2400 | Order Now |
DISTI #
70808489
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 130W 15V@8.66A 90-264V Input | XP Power ECP130PS15 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3800 / $67.7700 | RFQ |
DISTI #
ECP130PS15
|
TME | Power supply: switching, open, 130W, 85÷264VAC, OUT: 1, 15VDC, 6.66A Min Qty: 540 | 0 |
|
$65.0000 | RFQ |
Part Details for ECP130PS15
ECP130PS15 CAD Models
ECP130PS15 Part Data Attributes
|
ECP130PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP130PS15
XP Power
AC/DC CONVERTER 15V 100W/130W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-28 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |