Part Details for ECP130PS12 by XP Power
Overview of ECP130PS12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP130PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7597
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 8.33A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):100W, Power Rating (Forced Cooling):130W @ 10Cfm, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltagerohs Compliant: Yes |Xp Power ECP130PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$64.8800 / $77.2400 | Buy Now |
DISTI #
46Y9870
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 8.33A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):130W @ 10Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECP130PS12 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9600 / $64.2500 | Buy Now |
DISTI #
1470-3009-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 29 Weeks Container: Box |
561 In Stock |
|
$59.9603 / $71.3800 | Buy Now |
DISTI #
209-ECP130PS12
|
Mouser Electronics | Switching Power Supplies PSU, 130W, 1U 2X3" OPEN FRAME RoHS: Compliant | 0 |
|
$64.2400 / $71.3800 | Order Now |
DISTI #
70808488
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 130W 12V@10.83A 85-264V Input | XP Power ECP130PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 62 |
|
$44.9700 | Buy Now |
DISTI #
ECP130PS12
|
TME | Power supply: switched-mode, open, 130W, 85÷264VAC, OUT: 1, 12VDC Min Qty: 1 | 9 |
|
$74.1000 / $93.9200 | Buy Now |
DISTI #
ECP130PS12
|
Avnet Abacus | PSU, 130W, 1U 2X3" OPEN FRAME" (Alt: ECP130PS12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, PSU, 130W 12V 10.83A for Forced air, 1U 2X3" OPEN FRAME, 85 ~ 264 VACin | 50 |
|
$231.9900 | Buy Now |
Part Details for ECP130PS12
ECP130PS12 CAD Models
ECP130PS12 Part Data Attributes:
|
ECP130PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP130PS12
XP Power
AC/DC CONVERTER 12V 100W/130W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-28 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |