-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2WP331DA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70067953
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF, Vol-Rtg 450V, Snap-In, Ts-Ha, 2 Pin Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2500 / $14.4100 | RFQ |
DISTI #
ECOS2WP331DA
|
Avnet Abacus | Electrolytic Capacitor 330uF 450V 20 SnapIn (Alt: ECOS2WP331DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECOS2WP331DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2WP331DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 553 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.15607 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ECOS2WP331DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2WP331DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELH337M450AS6AA | KEMET Corporation | $5.3658 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ECOS2WP331DA vs ELH337M450AS6AA |
LH450M0330BP443050 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | ECOS2WP331DA vs LH450M0330BP443050 |
B43501B5337M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ECOS2WP331DA vs B43501B5337M002 |
LH450M0330BP543050 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | ECOS2WP331DA vs LH450M0330BP543050 |
B43501B5337M082 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2WP331DA vs B43501B5337M082 |
B43501B5337M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2WP331DA vs B43501B5337M080 |
B43540A5337M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | ECOS2WP331DA vs B43540A5337M000 |
B43501B5337M067 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2WP331DA vs B43501B5337M067 |
B43540A5337M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | ECOS2WP331DA vs B43540A5337M087 |
SLF337M450S1A5S50K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | ECOS2WP331DA vs SLF337M450S1A5S50K |
Panasonic recommends a PCB layout with a solid ground plane, minimal trace length, and a decoupling capacitor (e.g., 100nF) between VCC and GND to ensure stable operation and minimize noise.
Thermal management is crucial for ECOS2WP331DA. Ensure good airflow, use a heat sink if necessary, and follow Panasonic's recommended thermal design guidelines to keep the junction temperature below 125°C.
Although the datasheet specifies a maximum rating of 6V, it's recommended to limit the input voltage to 5.5V to ensure reliable operation and prevent damage to the device.
While ECOS2WP331DA is designed to operate in a normal humidity range, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or a sealed enclosure, to prevent moisture-related issues.
To troubleshoot issues, check the power supply, input signals, and PCB layout. Verify that the device is properly soldered and that there are no shorts or opens. Consult Panasonic's application notes and technical support resources for guidance.