Part Details for ECOS2WB121CA by Panasonic Electronic Components
Overview of ECOS2WB121CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOS2WB121CA
ECOS2WB121CA CAD Models
ECOS2WB121CA Part Data Attributes
|
ECOS2WB121CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2WB121CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1382 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 35 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 720 mA | |
Series | ECO-SB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2WB121CA
This table gives cross-reference parts and alternative options found for ECOS2WB121CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2WB121CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECOS2WB121CA vs B43545B5127M002 |
LG450M0120BP542535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ECOS2WB121CA vs LG450M0120BP542535 |
LV450M0120BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ECOS2WB121CA vs LV450M0120BP342535 |
381LX121M450J032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | ECOS2WB121CA vs 381LX121M450J032D |
B43504A5127M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS2WB121CA vs B43504A5127M082 |
1121VBM2535LHN7110 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WB121CA vs 1121VBM2535LHN7110 |
B43545B5127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | ECOS2WB121CA vs B43545B5127M002 |
MAL215957121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECOS2WB121CA vs MAL215957121E3 |
ELD127M450AR3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ECOS2WB121CA vs ELD127M450AR3AV |
2121VBM2535LHN9110 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WB121CA vs 2121VBM2535LHN9110 |