Part Details for ECOS2VP471EA by Panasonic Electronic Components
Overview of ECOS2VP471EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2VP471EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2VP471EA
|
Avnet Americas | Cap Aluminum 470uF 350V 20% (35 X 40mm) 10mm 0.353 Ohm 2400mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2VP471EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3018 / $3.7385 | Buy Now |
Part Details for ECOS2VP471EA
ECOS2VP471EA CAD Models
ECOS2VP471EA Part Data Attributes
|
ECOS2VP471EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VP471EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 353 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VP471EA
This table gives cross-reference parts and alternative options found for ECOS2VP471EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VP471EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH350M0470BP3-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BP3-3540 |
LH350M0470BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BP443540 |
LH350M0470BP5-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BP5-3540 |
LH350M0470BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BP343540 |
LH350M0470BP4-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BP4-3540 |
SLF477M350S1A5T40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | ECOS2VP471EA vs SLF477M350S1A5T40K |
E92X351VSN471MA40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Chemi-Con | ECOS2VP471EA vs E92X351VSN471MA40T |
LH350M0470BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECOS2VP471EA vs LH350M0470BPF43540 |