ECOS2GP121CX
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of ECOS2GP121CX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECOS2GP121CX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECOS2GP121CX by Panasonic Electronic Components

ECOS2GP121CX
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
1382 mΩ
JESD-609 Code
e3
Leakage Current
0.65727 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1020 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECOS2GP121CX
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for ECOS2GP121CX

This table gives cross-reference parts and alternative options found for ECOS2GP121CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2GP121CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8121VAM2525LKN5810 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 8121VAM2525LKN5810
1121VAM2525LKN3850 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 1121VAM2525LKN3850
SLPX121M400C1P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc ECOS2GP121CX vs SLPX121M400C1P3A
8121VAM2525LKN1810 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 8121VAM2525LKN1810
1121VAM2525LKN1850 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 1121VAM2525LKN1850
LH400M0120BPF-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECOS2GP121CX vs LH400M0120BPF-2525
LLS2G121MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation ECOS2GP121CX vs LLS2G121MERAHA
8121VAM2525LKN5850 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 8121VAM2525LKN5850
8121VAM2525LKN9810 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2GP121CX vs 8121VAM2525LKN9810
LLS2G121MERAGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation ECOS2GP121CX vs LLS2G121MERAGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECOS2GP121CX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECOS2GP121CX by Panasonic Electronic Components

  • Please alert me when ECOS2GP121CX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECOS2GP121CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECOS2GP121CX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECOS2GP121CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECOS2GP121CX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECOS2GP121CX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: