Part Details for ECOS2CP221BA by Panasonic Electronic Components
Overview of ECOS2CP221BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2CP221BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2CP221BA
|
Avnet Americas | Cap Aluminum 220uF 160V 20% (22 X 25mm) 10mm 0.829 Ohm 910mA 3000 hr 85?C Bulk - Bulk (Alt: ECO-S2CP221BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.0636 / $1.1590 | Buy Now |
Part Details for ECOS2CP221BA
ECOS2CP221BA CAD Models
ECOS2CP221BA Part Data Attributes
|
ECOS2CP221BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2CP221BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 829 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.56285 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2CP221BA
This table gives cross-reference parts and alternative options found for ECOS2CP221BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2CP221BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS-221M2C-A2225 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,220UF,160VDC,20% -TOL,20% +TOL | ECOS2CP221BA vs LS-221M2C-A2225 |
B43501A1227M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M087 |
B43501A1227M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M082 |
B43501A1227M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M060 |
LS-221M2CH2A2225 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,220UF,160VDC,20% -TOL,20% +TOL | ECOS2CP221BA vs LS-221M2CH2A2225 |
B43501A1227M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M082 |
380LX221M160H012D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | ECOS2CP221BA vs 380LX221M160H012D |
380LX221M160H012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECOS2CP221BA vs 380LX221M160H012 |
B43501A1227M087 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M087 |
B43501A1227M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2CP221BA vs B43501A1227M002 |