Part Details for ECOS2AP222EA by Panasonic Electronic Components
Results Overview of ECOS2AP222EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2AP222EA Information
ECOS2AP222EA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS2AP222EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2AP222EA
|
Avnet Americas | Cap Aluminum 2200uF 100V 20% (35 X 25mm) 10mm 0.121 Ohm 3140mA 3000 hr 85?C Bulk - Bulk (Alt: ECO-S2... more RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.1242 / $2.2658 | Buy Now |
Part Details for ECOS2AP222EA
ECOS2AP222EA CAD Models
ECOS2AP222EA Part Data Attributes
|
ECOS2AP222EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AP222EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.40712 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AP222EA
This table gives cross-reference parts and alternative options found for ECOS2AP222EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AP222EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLF228M100S1A5T25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs SLF228M100S1A5T25K |
380LX222M100A012D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs 380LX222M100A012D |
ELH228M100AT1AA | KEMET Corporation | $4.0477 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | ECOS2AP222EA vs ELH228M100AT1AA |
LH100M2200BP3-3525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs LH100M2200BP3-3525 |
LH100M2200BPF43525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs LH100M2200BPF43525 |
380LX222M100A012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECOS2AP222EA vs 380LX222M100A012 |
LH100M2200BP5-3525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs LH100M2200BP5-3525 |
LA5-100V222MS52# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ECOS2AP222EA vs LA5-100V222MS52# |
LS-222M2AS3-3525 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | ECOS2AP222EA vs LS-222M2AS3-3525 |
LS-222M2AT2A3525 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | ECOS2AP222EA vs LS-222M2AT2A3525 |