Part Details for ECOS1VP472CA by Panasonic Electronic Components
Overview of ECOS1VP472CA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1VP472CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1VP472CA
|
Avnet Abacus | Cap Aluminum 4700uF 35V 20% (25 X 25mm) 10mm 0.078 Ohm 3260mA 3000 hr 85�C Bulk (Alt: ECOS1VP472CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1VP472CA
ECOS1VP472CA CAD Models
ECOS1VP472CA Part Data Attributes
|
ECOS1VP472CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1VP472CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3260 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1VP472CA
This table gives cross-reference parts and alternative options found for ECOS1VP472CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1VP472CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF478M035S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | ECOS1VP472CA vs SLF478M035S1A5R25K |
LH035M4700BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ECOS1VP472CA vs LH035M4700BP4-2525 |
8472LEM2525LKN4850 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 8472LEM2525LKN4850 |
MALIEYN07AU447F02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ECOS1VP472CA vs MALIEYN07AU447F02K |
1472LEM2525LKN7850 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 1472LEM2525LKN7850 |
1472LEM2525LKN28F0 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 1472LEM2525LKN28F0 |
1472LEM2525LKN38E0 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 1472LEM2525LKN38E0 |
8472LEM2525LKN5810 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 8472LEM2525LKN5810 |
ELH478M035AR1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | ECOS1VP472CA vs ELH478M035AR1AA |
8472LEM2525LKN08F0 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP472CA vs 8472LEM2525LKN08F0 |