Part Details for ECOS1EP153CA by Panasonic
Results Overview of ECOS1EP153CA by Panasonic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS1EP153CA Information
ECOS1EP153CA by Panasonic is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS1EP153CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60.07.61
|
Gudeco Elektronik | ELKO THT (TSUP) 15000uF 25V 85°C 2000h RM10 25x40mm Bulk Bag (lose) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
Buy Now |