Part Details for ECOC-7050-38.880-BN-TR by ECS International Inc
Overview of ECOC-7050-38.880-BN-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7050S25PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050L35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) |
Price & Stock for ECOC-7050-38.880-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECOC-7050-38.880-BN-TR-ND
|
DigiKey | XTAL OSC OCXO 38.880MHZ LVCMOS Min Qty: 1 Lead time: 19 Weeks Container: Strip |
4 In Stock |
|
$25.0000 / $32.3700 | Buy Now |
DISTI #
520-ECOC705038880BNT
|
Mouser Electronics | OCXO Oscillators 38.880 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 RoHS: Compliant | 25 |
|
$24.9900 / $30.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$24.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8300 / $52.0000 | Buy Now |
Part Details for ECOC-7050-38.880-BN-TR
ECOC-7050-38.880-BN-TR CAD Models
ECOC-7050-38.880-BN-TR Part Data Attributes
|
ECOC-7050-38.880-BN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECOC-7050-38.880-BN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |