Part Details for ECOC-2522-100.000-3HC by ECS International Inc
Overview of ECOC-2522-100.000-3HC by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOC-2522-100.000-3HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOC-2522-100.000-3HC-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ CMOS Min Qty: 15 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.7207 | Buy Now |
DISTI #
ECOC-2522-100.000-
|
Avnet Americas | OSC OCXO 100.000MHZ CMOS SMD Tray ECOC-2522 OCXO 100MHz Standby (Power Down) CMOS 3.3V 30ppb -40 C ~ 75 C - Surface Mount 1.000" L x 0.866" W (25.40mm x 22.00mm) 0.500" (12.70mm) 6-SMD (5 pads), No - Trays (Alt: ECOC-2522-100.000-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$121.5249 / $128.1385 | Buy Now |
DISTI #
520-O2522-100-3HC
|
Mouser Electronics | OCXO Oscillators 100MHz 3.3V 30ppb -40C +75C RoHS: Compliant | 0 |
|
$114.9800 / $116.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$99.6100 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator OCXO 100.0000MHz CMOS RoHS: Compliant | 0 |
|
$96.2100 / $201.5100 | Buy Now |