ECO78CSB502
Description: Series ECO Precision Rotative Transducers, Conductive Plastic, Economic Series (ECO)

Overview of ECO78CSB502 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECO78CSB502 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-ECO78CSB502-ND
DigiKey SFERNICE TRANSDUCERS Min Qty: 20 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $169.2195
$169.2195 Buy Now

CAD Models for ECO78CSB502 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECO78CSB502 by Vishay Sfernice

ECO78CSB502
Vishay Sfernice
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SFERNICE
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Additional Feature
IT ALSO HAVE RESISTANCE TOLERANCE OF 10 PERCENTAGE
Body Height
15.1 mm
Body Length or Diameter
22.2 mm
Housing
PLASTIC
Linearity (%)
0.5 %
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape/Style
ROUND
Sensors/Transducers Type
ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC
Want to compare parts?
  1. ECO78CSB502
    Vishay Sfernice
    Series ECO Precision Rotative Transducers, Conductive Plastic, Economic Series (ECO)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECO78CSB502 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECO78CSB502 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of ECO78CSB502 would you like to use for your alert(s)?
  • Please alert me when ECO78CSB502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECO78CSB502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECO78CSB502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECO78CSB502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECO78CSB502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECO78CSB502 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: