Part Details for ECO550UPSTAA by Tripp Lite
Overview of ECO550UPSTAA by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO550UPSTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1444
|
Newark | Gsa/Taa-Compliant 550Va Ups, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):550Va/300W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3Min, Product Range:Eco-Ups Series Rohs Compliant: Na |Eaton Tripp Lite ECO550UPSTAA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3100 | Buy Now |
DISTI #
ECO550UPSTAA
|
Avnet Americas | 550VA 300W UPS ECO GREEN BATTERY BACK UP 120V USB RJ11 TAA - Bulk (Alt: ECO550UPSTAA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.9100 / $139.1800 | Buy Now |