Part Details for ECO2003-3,2S8 by Block USA Inc.
Overview of ECO2003-3,2S8 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO2003-3,2S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8404
|
Newark | Transformer, Iso, 8Vac, 3.2Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:8V, Power Rating:3.2Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Block ECO2003-3,2S8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ECO2003-3,2S8
ECO2003-3,2S8 CAD Models
ECO2003-3,2S8 Part Data Attributes
|
ECO2003-3,2S8
Block USA Inc.
Buy Now
|
Compare Parts:
ECO2003-3,2S8
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |