Part Details for ECO190CB126072212 (ALTERNATE: 1901-1130013) by Johnson Electric / Parlex Corporation
Results Overview of ECO190CB126072212 (ALTERNATE: 1901-1130013) by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECO190CB126072212 (ALTERNATE: 1901-1130013) Information
ECO190CB126072212 (ALTERNATE: 1901-1130013) by Johnson Electric / Parlex Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for ECO190CB126072212 (ALTERNATE: 1901-1130013)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74764800
|
RS | Fan Motorized Impeller, 190 mm, 130W, 115V AC, 493 CFM, ECO190CB Series | Johnson Electric ECO190CB1... more RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4600 | RFQ |