ECO1 B2.1 1,5MM 250GR. by: Broquetas SL

Part Details for ECO1 B2.1 1,5MM 250GR. by Broquetas SL

Overview of ECO1 B2.1 1,5MM 250GR. by Broquetas SL

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECO1 B2.1 1,5MM 250GR.

Part # Distributor Description Stock Price Buy
DISTI # ECO1-15/025H
TME Soldering wire, Sn99,3Cu0,7, 1.5mm, 0.25kg, lead free, reel, 220°C Min Qty: 1 12
  • 1 $18.4700
  • 5 $17.3500
  • 10 $16.3500
$16.3500 / $18.4700 Buy Now

Part Details for ECO1 B2.1 1,5MM 250GR.

ECO1 B2.1 1,5MM 250GR. CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECO1 B2.1 1,5MM 250GR. by Broquetas SL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECO1 B2.1 1,5MM 250GR. by Broquetas SL

  • Please alert me when ECO1 B2.1 1,5MM 250GR. inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECO1 B2.1 1,5MM 250GR. alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECO1 B2.1 1,5MM 250GR. to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECO1 B2.1 1,5MM 250GR. alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECO1 B2.1 1,5MM 250GR..
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECO1 B2.1 1,5MM 250GR. by Broquetas SL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: