Part Details for ECO-S2CB102DA by Panasonic Electronic Components
Overview of ECO-S2CB102DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO-S2CB102DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2CB102DA
|
Avnet Americas | Cap Aluminum 1000uF 160V 20% (30 X 30mm) Aluminum Cylindrical Can 10mm 0.199 Ohm 2200mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2CB102DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0092 / $2.2750 | Buy Now |